• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 1-piece Wet room switch product range Complete Switch/socket combo AQUASTAR Light grey 4922833 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Sockets/button combination

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

AQUASTAR

IP44

Switch type function

Switch/socket combo

Factory colour

Light grey

Dim

(W x H x D) 73 x 165 x 60 mm

Weight

770 g

Nominal current

10 A

16 A

Width

73 mm

Height

165 mm

Depth

60 mm

Switch type component

Complete

Material

Polypropylene

Switch contact

Screwless Terminals

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1629053 Merten 1-piece Wet room switch product range Complete Switch/socket combo AQUASTAR Light grey 4922833 1 pc(s)

Description

Combination earthing contact socket-outlet with BRS/changeover switch, light gray, AQUA STAR.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.