• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 1-piece Wet room switch product range Complete Heating system emergency switch AQUASTAR Light grey ME

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

Heating system emergency switch, 2-pole

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

AQUASTAR

IP44

Switch type function

Heating system emergency switch

Factory colour

Light grey

Dim

(W x H x D) 73 x 83 x 56 mm

Weight

1000 g

Nominal current

10 A

Width

73 mm

Height

83 mm

Depth

56 mm

Switch type component

Complete

Material

Polypropylene

Switch contact

Screwless Terminals

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629015 Schneider Electric 1-piece Wet room switch product range Complete Heating system emergency switch AQUASTAR Light grey ME

Description

Heating system emergency switch, Off, 2-pole with control Long Field Light, light gray, AQUA STAR.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.52€ 83.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)