• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 250750013 TP 7500 SI Submersible pump 7500 l/h 6.5 m

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Submersible Pump TP7500 SI

  • Max. flow 7500 l/h
  • Max. Lifting height 6.5 m
  • Flat-sucking, 2-3 mm residual water level
  • Universal connector
  • Symbol of a pump operation with the inscription 'FLAT SUCTION'; shows a minimal liquid level and a suction device.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Submersible pump

Max. delivery head

6.5 m

Max. feed rate

7500 l/h

Max. discharge pressure

0.65 bar

Operating voltage

230 V

Power consumption (P1)

300 W

Pressure connection

39.0 mm (1 1/4") IT

Max. size of solids

0 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes (built-in)

Length

285 mm

Width

185 mm

Height

227 mm

Dim

(L x W x H) 285 x 185 x 227 mm

Weight

4.2 kg

Depth

250 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408746 Metabo 250750013 TP 7500 SI Submersible pump 7500 l/h 6.5 m

Warranty Terms

Warranty Terms 408746 Metabo 250750013 TP 7500 SI Submersible pump 7500 l/h 6.5 m

Description

Ideal for pumping out, empty pumps and circulating the clean water containers, water basins, pools or flooded basements. The submerged pump is equipped with a plastic housing, a built-in float switch and a check valve with automatic vent. Application possibilities are the irrigation of garden and lawn areas from water reservoirs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)