• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 251400000 TPS 14000 S COMBI Clean water submersible pump 14000 l/h 8.5 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination submersible pump TPS14000 S COMBI

  • Max. flow 14000 l/h
  • Max. Lifting height 8.5 m
  • For contamination of up to 20 mm grain size
  • Symbol of a pump operation with the inscription 'FLAT SUCTION'; shows a minimal liquid level and a suction device.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Clean water submersible pump

Max. delivery head

8.5 m

Max. feed rate

14000 l/h

Max. discharge pressure

0.85 bar

Operating voltage

230 V

Power consumption (P1)

770 W

Pressure connection

44.9 mm (1 1/2") IT

Max. size of solids

20 mm

Immersion depth

7 m

Float switch

Yes

Height

365 mm

(Ø)

200 mm

Dim

(Ø x H) 200 mm x 365 mm

Weight

7.7 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408752 Metabo 251400000 TPS 14000 S COMBI Clean water submersible pump 14000 l/h 8.5 m

Warranty Terms

Warranty Terms 408752 Metabo 251400000 TPS 14000 S COMBI Clean water submersible pump 14000 l/h 8.5 m

Description

Multi-functional, can be used as a submersible pump for water or waste water and optimally for pumping out, empty pumps, circulating the clear and the contaminated water from containers, water basins, pools or flooded basements. Flat suction up to 1 mm (in operation as clean water submersible pump) and simple and convenient setting of the pump base on the desired function. Pump foot in position below: to deliver clear and waste water. In this position, the maximum flow rate achieved. Pump foot in position at the top: for clear water. This position is also suitable for the flat suction operation. With the selection keys directly on the mains plug, the change easy and quick to automatic mode with float switch to manual operation for Flat vacuuming. The clear water submersible pump is fitted with an impact-resistant plastic housing and an ergonomic carrying handle. Application possibilities are the irrigation of garden and lawn areas from water reservoirs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)