• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 600979000 HWAI 4500 Inox Domestic water pump 230 V 4500 l/h

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Domestic Water Supply HWAI 4500 Inox

  • Max. flow 4500 l/h
  • Max. pumping height 48 m
  • Red background with a white symbol of a pump protection device and the text 'PUMP PROTECTION'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Power consumption (P1)

1300 W

Max. feed rate

4500 l/h

Max. delivery head

48 m

Max. discharge pressure

4.8 bar

Selfpriming up to

8 m

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

Max. cable length

1.5 m

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1303105 Metabo 600979000 HWAI 4500 Inox Domestic water pump 230 V 4500 l/h

User & Safety Instructions 1303105 Metabo 600979000 HWAI 4500 Inox Domestic water pump 230 V 4500 l/h

Warranty Terms

Warranty Terms 1303105 Metabo 600979000 HWAI 4500 Inox Domestic water pump 230 V 4500 l/h

Description

Complete system in a compact design with standard integrated filter and check valve for easy installation. For the automatic water supply, as well as to promote demand for garden irrigation, ground water, draining and circulating the clear water. Intelligent electronics for the need-oriented and energy-saving automatic operation. Metabo Pump Protection: automatic dry-run protection with LED display for the protection of the pump and for high user safety. In-built, washable filter protects the pump against contamination. Integrated non-return valve prevents idle run of the pump is switched off for a short recovery time is re-start. Separate Water Filling opening for convenient operation of the pump. Tool-free water drain plug for protection in case of frost. Rubberised feet for noise and vibration-free operation.

This text is machine translated.

Features

  • Maintenance-free compressor motor
  • Overload protection
  • Mechanical seal system for long life
  • Durable stainless steel pump housing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 487.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)