• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 614216920 Cordless chopsaw incl. rechargeables, incl. charger 216 mm 30 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KGS 18 LTX 216 cordless chopsaw

  • Cutting depth (max.) (45°/ 90° ): 40 mm/70 mm

Technical specifications

  • Supporting surface 345 x 760 mm
  • Max. Cutting width 90°/45° 305/215 mm
  • Cutting capacity 90°/90° 305 x 70 mm
  • Cutting capacity 45°/45° 215 x 47 mm
  • Turntable setting left/right: 50 / 50 °
  • Saw-blade inclination left/right: 47 / 2 °
  • Max. Cutting speed 53 m/s
Product type

Cordless chopsaw

Features

incl. rechargeables

incl. charger

Saw blade diameter

216 mm

Bore Ø

30 mm

Cutting depth (max.) (45°)

40 mm

Cutting depth (max.) (90°)

70 mm

Weight

13.5 kg

Content

1 pc(s)

Battery capacity

4 Ah

Battery voltage

18 V

No. of power packs included

1

Technology

Li-ion

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2943895 Metabo 614216920 Cordless chopsaw incl. rechargeables, incl. charger 216 mm 30 mm

User & Safety Instructions

User & Safety Instructions 2943895 Metabo 614216920 Cordless chopsaw incl. rechargeables, incl. charger 216 mm 30 mm

User & Safety Instructions 2943895 Metabo 614216920 Cordless chopsaw incl. rechargeables, incl. charger 216 mm 30 mm

Description

Compact cordless chop and miter saw from the mobile M-Class - light, precise, user-friendly. Powerful brushless motor for powerful sawing like with a power net machine.

This text is machine translated.

Features

  • Up to 400 cuts in soft wood 60 x 60 mm per battery charge (LiHD 10 Ah)
  • Precision Cut Line (PCL): Exact shadow cutting line without adjusting by cleverly placed LED
  • Large cutting capacity by traction function for broad work pieces
  • Turntable with fast, precise setting of common angles via locking points
  • Saw-blade inclination of -2 to 47°, as such suitable for rear-cuts
  • Robust design made of die-cast aluminum for the toughest requirements
  • Effective chip-suction via the integrated chip-collection funnel
  • Soft start-up and overload protection for long life of motor and gear
  • Detachable table extensions, also detachable for placing extremely long work pieces
  • Quick clamp to securely fix the work piece from above or from the front
  • Depth stop for easy creation of grooves
  • All scales and control elements can be viewed and used intuitively from the working position
  • Ergonomic grip for one or both-handed carrying

Scope of delivery

  • Saw blade "Cordless cut wood - classic" 216x30 Z40
  • 2 integrated table extensions
  • Cut-off stop
  • Material clamp
  • Tool for changing saw-blade
  • Chip collection bag
  • Li-power battery pack (18 V/4.0 Ah)
  • ASC 55 AIR COOLED BATTERY CHARGER.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 705.99*

More interesting products

(*All information is plus legal VAT)