• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 614254650 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KGS 18 LTX 254 cordless chopsaw

  • Cutting depth (max.) (45°/ 90° ): 47 mm/92 mm

Technical specifications

  • Supporting surface 345 x 760 mm
  • Max. Cutting width 90°/45° 305/215 mm
  • Cutting capacity 90°/90° 305 x 92 mm
  • Cutting capacity 45°/45° 215 x 47 mm
  • Turntable setting left/right: 50 / 50 °
  • Saw-blade inclination left/right: 47 / 2 °
  • 254 x 30 mm saw blade
  • Max. Cutting speed 53 m/s
Product type

Cordless chopsaw

Features

incl. spare battery

incl. charger

Saw blade diameter

254 mm

Bore Ø

30 mm

Cutting depth (max.) (45°)

47 mm

Cutting depth (max.) (90°)

92 mm

Weight

15.5 kg

Content

1 pc(s)

Battery capacity

5.2 Ah

Battery voltage

18 V

No. of power packs included

2

Technology

Li-ion

Idle speed

4000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2943859 Metabo 614254650 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm

User & Safety Instructions

User & Safety Instructions 2943859 Metabo 614254650 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm

User & Safety Instructions 2943859 Metabo 614254650 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm

Information

Test Summary Report 2943859 Metabo 614254650 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm

Security datasheet

Security datasheet 2943859 Metabo 614254650 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm

Description

Compact cordless chop and miter saw from the mobile M-Class - light, precise, user-friendly. Powerful brushless motor for powerful sawing like with a power net machine.

This text is machine translated.

Features

  • Large cutting capacity by traction function for broad work pieces
  • Turntable with fast, precise setting of common angles via locking points
  • Saw-blade inclination of -2 to 47°, as such suitable for rear-cuts
  • Robust design made of die-cast aluminum for the toughest requirements
  • Effective chip-suction via the integrated chip-collection funnel
  • Soft start-up and overload protection for long life of motor and gear
  • Detachable table extensions, also detachable for placing extremely long workpieces Large cutting capacity by pull-function for broad workpieces
  • Turntable with fast, precise setting of common angles via locking points
  • Saw-blade inclination of -2 to 47°, as such suitable for rear-cuts
  • Robust design made of die-cast aluminum for the toughest requirements
  • Effective chip-suction via the integrated chip-collection funnel
  • Soft start-up and overload protection for long life of motor and gear
  • Detachable table extensions, also detachable for placing extremely long work pieces

Scope of delivery

  • Saw blade "Cordless cut wood - classic" 254x30 Z48
  • 2 integrated table extensions
  • Cut-off stop
  • Material clamp
  • Tool for changing saw-blade
  • Chip collection bag
  • 2x Li-Power battery packs (18 V/5.2 Ah)
  • ASC 55 AIR COOLED BATTERY CHARGER.