• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626705000 Wood twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm 1 pc(s)

Product type
Wood twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
10 mm
Material
Steel
Material suitability
Wood
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

10 mm

Material

Steel

Material properties

tempered

Material suitability

Wood

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000707 Metabo 626705000 Wood twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000707 Metabo 626705000 Wood twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm 1 pc(s)

Description

8 piece wood drill cassette "SP" Wood twist drill bits made from high quality quality steel, hardened, with center point␍. For use in hard and soft wood, plywood, particle board, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)