
Highlights & Details
METABOX 165 L, empty
- Extremely robust and break-proof through material and shape for maximum load-carrying capacity
- Quick and easy stacking and coupling of boxes in all system widths
- IP 43
Technical specifications
- Case volume: 16.7 l
- Max. Load capacity Cover: 125 kg
- Product type
Equipment case
- Material
Acrylonitrile butadiene styrene
- Width
296 mm
- Height
165 mm
- Length
496 mm
- Dim
(L x W x H) 496 x 296 x 165 mm
- Series
metaBox
- Weight
1.95 kg
- Inside width
479 mm
- Inside height
130 mm
- Internal depth
268 mm
- Depth
400 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306030 Metabo 626889000 Equipment case Acrylonitrile butadiene styrene (L x W x H) 496 x 296 x 165 mm
User & Safety Instructions
User & Safety Instructions 2306030 Metabo 626889000 Equipment case Acrylonitrile butadiene styrene (L x W x H) 496 x 296 x 165 mm
Warranty Terms
Warranty Terms 2306030 Metabo 626889000 Equipment case Acrylonitrile butadiene styrene (L x W x H) 496 x 296 x 165 mm
Description
Extremely robust and break-proof through material and shape for maximum load-carrying capacity
Optimum protection of machines and accessories against dirt and moisture (IP43)
Quick and easy stacking and coupling of boxes in all system widths
A box in the stack can easily be opened without decoupling it
Two options: Comfortable front handle for close-to-body carrying and extra-wide lid grip for carrying several boxes in a stack
Numerous snug-fitting inserts (accessories) for individual arrangement in the interior of the box
Clever accessories: Roll board and trolley for maximum mobility as well as an adapter plate to secure the boxes in the vehicle
METABOX 165 L empty, without inserts
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 86.97€ 83.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































