• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Air compressor Mega 400-50 D 50 l 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressor Mega 400-50 D

  • Boiler volume: 50 l
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

  • Cable length: 1.5 m
Product type

Air compressor

No. of cylinders

1

2.2 kW

Vaccum power

400 l/min

Flow rate

260 l/min

Operation pressure

10 bar

Rotational speed (max.)

1050 U/min

Boiler volume

50 l

Operating voltage

400 V

Length

1050 mm

Width

410 mm

Height

817 mm

Weight

73 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719324 Metabo Air compressor Mega 400-50 D 50 l 10 bar

Warranty Terms

Warranty Terms 1719324 Metabo Air compressor Mega 400-50 D 50 l 10 bar

Description

Features

  • High-performance, robust v-belt compressor for the sophisticated application
  • Belt-drive for low speeds and particularly smooth running
  • Oil-lubricated piston compressor
  • For three-phase current
  • Adjustable, application-compliant working pressure and improved air quality by Filter pressure reducer with manometer and mist oiler
  • Good cold start by pressure switch with relief valve
  • Additional manometers for displaying the boiler pressure
  • Overload protection: protects the engine from overheating
  • Instrument panel with easy-to-read pressure gauges for boiler and pressure of work
  • Large, rubber-coated wheels for easy transport
  • Swivel castors with locking brake for high manoeuvrability
  • Storage option for the cable
  • Ergonomic, long handle with integrated cable winding.
  • This text is machine translated.

Scope of delivery

  • 3 universal couplings.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.