

Cordless impact driver
SB 18 L
SSD 18 LT 200 SHEETS
18 V
Drill-Ø steel: 10 mm
Drill-Ø soft wood: 20 mm
Drilling-Ø Masonry: 10 mm
3.27 kg
incl. rechargeable batteries
1/4" (6.3 mm) hex
1,5 - 13 mm
incl. rechargeables
incl. charger
200 Nm
1
Li-ion
Max. Soft torque 25 Nm
Max. Hard torque: 50 Nm
1.5 - 6 Nm
4 Ah
0 - 450 / 0 - 1,800 /min.
3,050 /min
27,000 /min.
/min.
3,750 /min
3
M16
18 V
not relevant
Certified by EU Garan
Datasheet 2484499 Metabo BSLBL+SSD200LTBL -Cordless impact driver, Cordless impact driver incl. rechargeables, incl. charger
User & Safety Instructions 2484499 Metabo BSLBL+SSD200LTBL -Cordless impact driver, Cordless impact driver incl. rechargeables, incl. charger
Warranty Terms 2484499 Metabo BSLBL+SSD200LTBL -Cordless impact driver, Cordless impact driver incl. rechargeables, incl. charger
€ 593.77*
The necessary accessories are required to use the article as described.