• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo FP 18 LTX 600789500 Battery-operated grease gun

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

FP 18 LTX battery-operated grease gun incl. 2x battery and charger

  • 3-way filling: Grease cartridges, containers or direct fillingIntegrated bleed valve for constant work progressMagnet for fixing on metal, convenient shoulder belt and long hose with holder for flexible usage areas

Technical specifications

  • Li-Power battery typeBattery voltage: 18 VRechargeable battery capacity 2 AhRecording size 400 gDischarge pressure 690 / 414 barDischarge speed 100 / 290 g/min.Hose length 1200 mmWeight with rechargeable battery: 4 kg
Product type

Battery-operated grease gun

Max. feed rate

290 g/min

Operation type

electronical

Capacity

400 g

Content

1 pc(s)

Operating pressure

690 bar

Width

100 mm

Height

100 mm

Length

150 cm

Features

mobile

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636488 Metabo FP 18 LTX 600789500 Battery-operated grease gun

User & Safety Instructions

User & Safety Instructions 2636488 Metabo FP 18 LTX 600789500 Battery-operated grease gun

Description

Compact battery-operated grease gun with 2 levels and Hohem pressure (max. 690 bar) for mobile maintenance of machines and systems. Clean working by pre-setting the discharge rate via the adjusting wheel with 10 levels. Choice between Hohem pressure and high flow rate depending on the application. Optimum view when lubricating by LED directly at the casing and another LED for fixing at the end of the hose. Switch lock for user-friendly work in continuous operation.

This text is machine translated.

Scope of delivery

  • LED additional light for hose2 Li-Power battery packs (18 V/2.0 Ah)Charger SC 30MetaBOX 165 L

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 474.99*

What kind of Grease Guns, Lubrication are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)