• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo GB 18 LTX BL Q I 602362840 Cordless tap 18 V Li-ion w/o battery

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

18-volt cordless tap drill GB 18 LTX BL Q I.

  • 18 V/ Li-ion battery
  • Torque (max.) (details) 130 Nm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'PRECISION STOP' warning indicator shows a scale from 1 to 7 with arrows suggesting a precise alignment or positioning.
  • 'Quick' logo on a red background with a crossed-out spanner and screwdriver symbol, indicating rapid service.
  • 'Electronic Safety Clutch' in white text on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless tap

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

0 - 550 / 0 - 2,000 /min

Max. torque

130 Nm

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Power supply (LOV)

rechargeable

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348668 Metabo GB 18 LTX BL Q I 602362840 Cordless tap 18 V Li-ion w/o battery

Warranty Terms

Warranty Terms 2348668 Metabo GB 18 LTX BL Q I 602362840 Cordless tap 18 V Li-ion w/o battery

Description

Features

  • Fully-fledged cordless drill driver with unique, patented thread cutting function
  • Drilling and cleaning threads quickly and without interruption by automatically changing the direction of rotation
  • Quick-change tapping chuck for accepting taps with square and cylindrical bits
  • Long service life and long service life of the taps through intelligent torque monitoring
  • Metabo Quick-System: Quick change of tool holder and application tool for flexible working
  • unique Metabo brushless motor for fast work progress and highest efficiency when drilling and screwing
  • Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
  • Precision Stop: Electronic torque coupling with increased precision for precise and sensitive work
  • Overload protection: Protects the motor from overheating
  • Electronic safety cut-off: No kick-back when blocking the drill - for high user protection
  • With practical belt clip and bit holder, can be fixed either right or left.
  • This text is machine translated.

Scope of delivery

  • 18-volt cordless tap drill GB 18 LTX BL Q I.
  • Quick-change tapping chuck M4-M6
  • Quick-change tapping chuck M8-M12
  • Metabox 145 L.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 447.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)