• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KS 18 LTX 57 BL Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charge

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KS 18 LTX 57 BL cordless handheld circular saw

  • 18 V

Technical specifications

  • Max. Cutting depth with guide rail: 52 mm
  • Idling speed 5000 RPM
Product type

Cordless handheld circular saw

Features

incl. spare battery

incl. charger

incl. case

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Battery capacity

8.0 Ah

Operating voltage

18 V

Cutting depth (max.)

57 mm

Cutting depth (max.) (45°)

43 mm

Cutting depth (max.) (90°)

57 mm

Weight

2.7 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

2

Technology

Li-ion

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061011 Metabo KS 18 LTX 57 BL Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charge

Information

Test Summary Report 3061011 Metabo KS 18 LTX 57 BL Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charge

Security datasheet

Security datasheet 3061011 Metabo KS 18 LTX 57 BL Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charge

Warranty Terms

Warranty Terms 3061011 Metabo KS 18 LTX 57 BL Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charge

Description

Features

  • Heavy-duty cordless circular saw for universal working on site
  • Powerful brushless motor for fast work progress and highest efficiency
  • Aluminium base plate can be directly used on Metabo guide rails as well as Mafell, Bosch, Festool, Makita, HiKOKI, Hilti and other manufacturers
  • Fast, precise snipping cuts by simply coupling with a Metabo snipping rail KFS (accessories)
  • Automatic on/off of the connected suction unit by CordlessControl (available as an accessory)
  • An end brake stops the saw blade very quickly and increases safety
  • Angle-exact oblique cut of up to 50 °, with practical resting point at 45 °
  • 0°-Position can be adjusted for highest cutting accuracy
  • Well visible cutting indicator for sawing according to markings
  • Hand grip with non-slip soft-grip surface for secure guiding
  • Low weight and compact, ergonomic design
  • Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands
  • This text is machine translated.

Scope of delivery

  • Cordless circular saw KS 18 LTX 57 BL
  • 2x battery packs LiHD 8.0 Ah 18 V
  • FASTER EQUIPMENT ASC 145 AIR COOLED
  • Hard metal circular saw blade (18 teeth)
  • Parallel guide
  • Fixed spanner