• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo FSV FS Connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo connector FSV for FS guide rails

  • For tool-free connection of two guide rails for particularly long cuts
  • Can be inserted into the guide rail for storage
  • Suitable for the Metabo FS guide rails
  • This text is machine translated.

Technical specifications

Product type

Connector

Dim

(W x H x D) 200 x 100 x 250 mm

Content

1 pc(s)

Depth

250 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2282276 Metabo FSV FS Connector

User & Safety Instructions

User & Safety Instructions 2282276 Metabo FSV FS Connector

Warranty Terms

Warranty Terms 2282276 Metabo FSV FS Connector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)