• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KS 18 LTX 66 BL Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm incl. spare battery, incl. charge

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless handheld circular saw KS 18 LTX 66 BL

  • 18 V
  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Red square logo with white diagonal stripes, an upward arrow, and the white letters 'FS' in the bottom corner.
  • 'KFS' logo in red: Two interlocking white gear shapes, with the letters 'KFS' in white positioned beneath them.

Technical specifications

Product type

Cordless handheld circular saw

Features

incl. spare battery

incl. charger

incl. case

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Battery capacity

8.0 Ah

Operating voltage

18 V

Cutting depth (max.)

66 mm

Cutting depth (max.) (45°)

43 mm

Cutting depth (max.) (90°)

66 mm

Number of cogs

18

Weight

4.5 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

No. of power packs included

2

Technology

LiHD

UKCA

yes

Documents & Downloads

Information

Test Summary Report 2378345 Metabo KS 18 LTX 66 BL Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm incl. spare battery, incl. charge

Security datasheet

Security datasheet 2378345 Metabo KS 18 LTX 66 BL Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm incl. spare battery, incl. charge

Description

Features

  • Aluminum base plate can be used directly on guide rails from Metabo and other manufacturers
  • Fast, exact snipping cuts by simply coupling with a Metabo KFS snipping rail (accessory)
  • LiHD high-performance battery packs and the Metabo brushless motor guarantee maximum pulling power and continuous sawing
  • Automatic switch-on/off of the connected suction unit by CordlessControl (available as accessory)
  • Saw-shavings spout can be rotated and locked individually for each working position
  • Integrated LED work light for optimum illumination of the cutting surface
  • 0° position readjustable for highest cutting accuracy
  • Highly visible cutting indicator for sawing after tearing
  • Robust and long-lasting thanks to saw casing made of die-cast aluminum
  • Handle with non-slip soft grip surface for secure guiding
  • Extraction option by connecting an all-purpose vacuum
  • Can be combined with all 18V battery packs and chargers of the CAS brands
  • This text is machine translated.

Scope of delivery

  • Hard metal circular saw blade (18 teeth)
  • Parallel guide
  • Fixed spanner
  • 2x LiHD battery packs (18 V/8.0 Ah)
  • ASC 145 "AIR COOLED" RAPID CHARGER
  • Metabox 340.