• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo PowerMaxx SSD 12 BL 601115890 Cordless impact driver 12 V

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo PowerMaxx SSD 12 BLbattery-operated impact screw

  • Unique Metabo brushless motor for fast work progress and highest efficiency Every bet
  • The Metabo 12-volt class - easy in the hand, very well used
  • Compact cordless impact wrench for powerful applications
  • Integrated work light for illuminating the work place
  • Robust die-cast aluminum gear housing for optimal heat dissipation and long life
  • With practical belt clip and bit depot, can be fixed either right or left
  • This text is machine translated.
  • Red background with white text: 'BRUSHLESS MOTOR'

Technical specifications

Product type

Cordless impact driver

Voltage

12 V

No. of power packs included

0

Idle speed (details)

0 - 2,500 /min

Max. torque

140 Nm

Max. screw Ø

M14

Tool holder

1/4" (6.3 mm)

Transmission type

2-speed

Power supply (LOV)

rechargeable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281517 Metabo PowerMaxx SSD 12 BL 601115890 Cordless impact driver 12 V

Warranty Terms

Warranty Terms 2281517 Metabo PowerMaxx SSD 12 BL 601115890 Cordless impact driver 12 V

Description

Scope of delivery

  • Belt hook and bit depot, MetaLoc case insert, without battery pack, without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.