
Highlights & Details
2x18-volt battery-operated lawn mower RM 36-18 LTX BL 46
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o battery
- Technology
Li-ion
- Battery voltage
18 V
- Cutting width (max.)
46 cm
- Cutting depth
25 - 80 mm
- Blade depth setting
7 x
- Collector
55 l
- Weight
25.3 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348686 Metabo RM 36-18 LTX BL 46 Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 46 cm
User & Safety Instructions
User & Safety Instructions 2348686 Metabo RM 36-18 LTX BL 46 Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 46 cm
Information
Repairability/durability data sheet 2348686 Metabo RM 36-18 LTX BL 46 Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 46 cm
Warranty Terms
Warranty Terms 2348686 Metabo RM 36-18 LTX BL 46 Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 46 cm
Description
Features
- Quiet battery-operated lawn mower for efficient mowing, collecting and mulching of land up to 800 m²
- Mowing material is optionally ejected at the back, collected in the flexible catching bag or immediately bricked
- strong brushless motor for high cutting performance and long running time per battery charging
- Automatic adjustment of the motor power depending upon the grass height for maximum battery running times
- Central, Easy to use cutting height adjustment in 7 stages
- Simple steering and tracking by smooth running wheels and height-adjustable sliding handle with rubberized grip area
- Robust and durable thanks to metal deck and high-quality sickle knife
- Double protection against accidental start by safety key and safety switch
- Simple transport and space-saving storage by carrying handles and double folding handle
- well visible capacity display for controlling the battery charging status
- Eco-friendly and quiet through battery operation, thus also applicable in noise-sensitive areas
- 100% compatibility with 18-volt class: Powerful 36-volt operation with two 18-volt battery packs from Metabo.
- This text is machine translated.
Scope of delivery
- 2x18-volt battery-operated lawn mower RM 36-18 LTX BL 46
- Catching bag
- Sickle cutter
- Mulching key.
- Security key
- Without battery pack
- Without charger.
Frequently Bought Together
(*All information is plus legal VAT)€ 552.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































