• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SBE 650 -Impact driver 650 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SBE 650 hammer drill

  • 650 W
  • Blow count (max.) 44800 /min
  • Max. drill bit Ø (Steel/Softwood) 13/30 mm

Technical specifications

Product type

Impact driver

650 W

Blow count (max.)

44800 /min

Max. drill diameter

(Steel/Softwood) 13/30 mm

Weight

1.8 kg

Drill chuck clamping range

1,5 - 13 mm

Functions

Speed preselection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585160 Metabo SBE 650 -Impact driver 650 W

User & Safety Instructions

User & Safety Instructions 2585160 Metabo SBE 650 -Impact driver 650 W

Description

Features

  • Vario (V) electronics for working with speeds appropriate for the material
  • Adjusting wheel for pre-selection of the speed
  • Forward/reverse operation
  • Spindle with hexagon socket for screwdriver bits for working without drill chuck
  • This text is machine translated.

Scope of delivery

  • Toothed rim drill chuck
  • Drill chuck key
  • Additional handle
  • Depth stop

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)