• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo STA 18 LTX 140 Cordless jigsaw 601405840 w/o battery 18 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo STA 18 LTX 140 cordless jigsaw

  • 18 V
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Warning symbol with a red background, showing two interlocking hands with jagged edges and arrows indicating a locking motion.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • Pendel hub levels: 4
  • Swivel range from/to: -45/+45°.
Product type

Cordless jigsaw

Features

w/o battery

Battery voltage

18 V

Cutting depth (max.) (wood)

140 mm

Weight

2.9 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100159 Metabo STA 18 LTX 140 Cordless jigsaw 601405840 w/o battery 18 V

Warranty Terms

Warranty Terms 2100159 Metabo STA 18 LTX 140 Cordless jigsaw 601405840 w/o battery 18 V

Description

Extremely powerful jig saw with VTC electronics for fast cuts in soft wood up to 140 mm. Very handy thanks to the low grip range and soft-grip surface. Precise and material by variable stroke rate, pendulum action and deep-lying, spring-supported saw blade guide. Metabo Quick for tool-free Blade changing with automatic discharge. Simple announcements by start-up mechanism with automatic stroke rate acceleration. Simple Oblique section without tool adjustable foot plate with snap-in points. Switchable swarf blowing function ensures a clear view of the cutting surface Built-in LED light for illumination of the interface. Vario-Tacho-Constamatic (VTC)-full wave electronics for working with material-suited the stroke rate, which remain constant under load. Restart protection: prevents accidental start-up after power interruption. Durable through optimal drive and motor design and durable die-cast aluminum gear housing. Battery packs with capacity display for controlling the charging state. Ultra-M technology: highest power, gentle charging. .

This text is machine translated.

Scope of delivery

  • Tear protection plates
  • Protective plate plastic
  • MetaLoc case
  • Without Rechargeable Battery Pack, without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.