
Highlights & Details
STB 18 LT 130 BL Cordless Jigsaw
- 18 V
Technical specifications
- Swivel range from/to - 45 / + 45 °
- Pendulum motion levels: 4
- Stroke rate at idling 3500 /min.
- Saw blade stroke 22 mm
- Product type
Cordless jigsaw
- Features
brushless
w/o battery
w/o charger
- Battery voltage
18 V
- Number of strokes (max.)
3500 /min
- Upstroke (max.)
22 mm
- Cutting depth (max.) (wood)
130 mm
- Cutting depth (max.) (steel)
35 mm
- Operating voltage
18 V
- Weight
1500 g
- No. of power packs included
0
- Technology
LiHD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305955 Metabo STB 18 LT 130 BL Cordless jigsaw 601055850 brushless, w/o battery, w/o charger 18 V No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3305955 Metabo STB 18 LT 130 BL Cordless jigsaw 601055850 brushless, w/o battery, w/o charger 18 V No. of power packs included 0
Description
This text is machine translated.
Features
- Metabo quick for tool-free blade change with automatic ejection
- Handle grip with non-slip soft grip surface
- Efficient chip-blowing function for a free view of the interface
- Integrated LED work light for illuminating the interface
- Restart protection: Prevents accidental start-up after battery change
- Extraction facility by connecting an all-purpose vacuum cleaner
Scope of delivery
- STB 18 LT 130 BL Cordless Jigsaw
- Suction supports
- Protective glass
- Protective plate plastic
- Tear protection plates
- 2 jigsaw blades
- Fixed spanner
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 234.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































