• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Saw set MEU029J incl. stopper 720 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

SAW SET (4351FCT + SP6000 + A-89632)

  • 720 W
  • Number of strokes (max.): 2800 /min
  • Upstroke (max.): 26 mm

Technical specifications

Product type

Saw set

Features

incl. stopper

720 W

Number of strokes (max.)

2800 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

135 mm

Cutting depth (max.) (steel)

10 mm

Cable length

2.5 m

Dim

(L x W x H) 271 x 73 x 187 mm

Length

271 mm

Width

73 mm

Height

187 mm

Weight

2.6 kg

Weight, information

without cable

Documents & Downloads

Datasheet

Datasheet 2544363 Makita Saw set MEU029J incl. stopper 720 W

User & Safety Instructions

User & Safety Instructions 2544363 Makita Saw set MEU029J incl. stopper 720 W

Description

Features

  • Pendulum action jigsaw 4351FCTSheathed handle ensures a secure grip and pleasant gripWith bright double LEDPowerful and fast pendulum action jigsawVery quiet and low vibration operationWith electronically adjustable stroke rateTool-free saw blade change with quick-release bracketBase plate made of die-cast aluminum can be swiveled by 45° on both sidesNo tilting by square lift rodIntegrated vacuum cleaner connection for effective external vacuumingPower consumption: 720 WIdling speed: 800 - 2800 min⁻¹Stroke height 26 mmMax. Cutting power wood 90°: 135 mmCutting power steel 10 mmPendulum stroke: YESPower cord length 2.5 m.Guide set square: YESSaw blade: YESWeight without cable: 2.6 kgProduct dimensions (L x W x H): 271 x 73 x 187 mmSound power level (LWA) 96 dB(A)Sound pressure level (LpA) 85 dB(A)Plunge saw SP6000Electronically adjustable speedThe intersection point remains exactly the same at all angle settingsAngle adjustment from -1° to +48° (undercut function)Angle quick adjustment for -1°, 22.5° and quick selection of 45° or 48° as maximum tilt angleWith scribing mode for cut-out-freeDoes not tilt from the guide rail even at the highest angle of inclinationWith constant electronics, soft start-up and overload protectionSaw blade lock for easy change of saw bladePower consumption: 1300 WIdle speed 2200 - 6400 min⁻¹Max. Cutting power 90°: 56 mmMax. Cutting power 48°: 38 mmMax. Cutting power 45°: 40 mmMax. Tilt left / right: 1 / 48 °Saw blade 165 mmBoring: 20 mmPower cord length 2.5 m.Weight without cable: 4.1 kgProduct dimensions (L x W x H) 341 x 225 x 250 mmSound power level (LWA) 92 dB(A)Sound pressure level (LpA) 103 dB(A)
  • This text is machine translated.

Scope of delivery

  • Pendulum action jigsaw
  • Plunge saw
  • saw blade
  • MAKPAC size 4
  • HM-Ch. 165mm 48Z
  • M-FORCE, on. 165 24Z
  • Guide rail 1,400 mm 194368-5
  • 6-KT pin wrench 4mm
  • Chip circuit protection
  • Suction supports
  • Jigsaw blade B-10
  • Jigsaw blade BR-13
  • Jigsaw blade B-22

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,128.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)