• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo STA 18 LTX 100 Cordless jigsaw 601002800 18 V

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo STA 18 LTX 100 cordless jigsaw

  • 18 V

Technical specifications

  • Pendel hub levels: 4
Product type

Cordless jigsaw

Battery voltage

18 V

Cutting depth (max.) (wood)

100 mm

Weight

2.4 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000160 Metabo STA 18 LTX 100 Cordless jigsaw 601002800 18 V

Warranty Terms

Warranty Terms 2000160 Metabo STA 18 LTX 100 Cordless jigsaw 601002800 18 V

Description

Extremely handy thanks to the small grip circumference and soft grip surface. Precise and material-oriented sawing through variable stroke rate, pendulum stroke and low-flying, spring-supported saw blade guide. Metabo Quick for tool-free saw blade change with automatic ejection. Simple oblique section through tool-free adjustable base plate with snap-in points. Switchable swarf blowing function ensures a clear view of the cutting surface Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Plastic case
  • Protective glass
  • Tear protection plates
  • Suction supports
  • CHARGER ASC 30-36 V "AIR COOLED"
  • Fixed spanner
  • Jigsaw blade
  • 2 LiHD battery packs (18 V/4.0 Ah)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.