• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo STA 18 LTX 100 Cordless jigsaw 601002890 w/o battery 18 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo STA 18 LTX 100 cordless jigsaw

  • 18 V
  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Warning symbol with a red background, showing two interlocking hands with jagged edges and arrows indicating a locking motion.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.

Technical specifications

Product type

Cordless jigsaw

Features

w/o battery

Battery voltage

18 V

Operating voltage

18 V

Weight, information

without rechargeable battery

Technology

Li-ion

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001053 Metabo STA 18 LTX 100 Cordless jigsaw 601002890 w/o battery 18 V

Warranty Terms

Warranty Terms 2001053 Metabo STA 18 LTX 100 Cordless jigsaw 601002890 w/o battery 18 V

Description

Extremely handy thanks to the small grip circumference and soft grip surface. Precise and material-oriented sawing through variable stroke rate, pendulum stroke and low-flying, spring-supported saw blade guide. Metabo Quick for tool-free saw blade change with automatic ejection. Simple oblique section through tool-free adjustable base plate with snap-in points. Switchable swarf blowing function ensures a clear view of the cutting surface Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Fixed spanner
  • Tear protection plates
  • Protective glass
  • Suction supports

Hints

Delivery without battery and without charger!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.