• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo STAB 18 LTX 100 Cordless jigsaw 601003800 18 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo STICK 18 LTX 100 cordless jigsaw

  • 18 V

Technical specifications

  • Pendel hub levels: 4
Product type

Cordless jigsaw

Battery voltage

18 V

Cutting depth (max.) (wood)

100 mm

Weight

2.5 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001057 Metabo STAB 18 LTX 100 Cordless jigsaw 601003800 18 V

Warranty Terms

Warranty Terms 2001057 Metabo STAB 18 LTX 100 Cordless jigsaw 601003800 18 V

Description

Precise and material-oriented sawing through variable stroke rate, pendulum stroke and low-flying, spring-supported saw blade guide. Metabo Quick for tool-free saw blade change with automatic ejection. Simple oblique section through tool-free adjustable base plate with snap-in points. Handle with non-slip soft grip surface. Switchable swarf blowing function ensures a clear view of the cutting surface Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging . . Delivery scope Suction nozzle, protective glass, chip-protection plates, jigsaw blade, hexagonal key, 2 LiHD battery packs (18 V/4.0 Ah), charger ASC 30-36 V "AIR COOLED", plastic case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.