• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo W 11-125 Quick 603623000 Angle grinder 125 mm 1100 W

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Metabo W 11-125 Quick angle grinder

  • 1100 W
  • Red background with white text 'MARATHON MOTOR'
  • A red sign shows a crossed-out spanner above the text 'M-QUICK', symbolising a prohibition on tools.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.

Technical specifications

Product type

Angle grinder

1100 W

Disc diameter

125 mm

Output power

700 W

Cable length

4.00 m

Operating voltage

230 V

Mandrel thread

M14

Weight

2.3 kg

Idle speed

11000 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236032 Metabo W 11-125 Quick 603623000 Angle grinder 125 mm 1100 W

Warranty Terms

Warranty Terms 2236032 Metabo W 11-125 Quick 603623000 Angle grinder 125 mm 1100 W

Description

Features

  • Fatigue-less like never before: Compact angle grinder with the smallest grip range of its performance class for perfect ergonomics
  • longer life, more pull: The Metabo Marathon motor with patented dust protection, up to 20% more overload capacity and 50% more torque
  • Tool-less, quick disc change at the push of a button with the Metabo M-Quick system
  • Tool-free adjustable protective cover; Can be fixed twist-free
  • Metabo S-automatic mechanical safety clutch: Minimizes kick-back when blocking the disc to the lowest level on the market - for maximum user protection and rapid further work
  • Restart protection after power interruption
  • Gearbox housing rotated in 90° steps mountable for left-handed operation or for cutting
  • Cut-off carbon brushes for protecting the motor.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)