• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo W 750-125 603605000 Angle grinder 125 mm 750 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Metabo W 750-125 angle grinder

  • 750 W
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.

Technical specifications

Product type

Angle grinder

750 W

Disc diameter

125 mm

Output power

475 W

Cable length

2.50 m

Operating voltage

230 V

Mandrel thread

M14

Length

400 cm

Width

150 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 150 mm x 150 mm

Weight

1.8 kg

Idle speed

11500 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2235900 Metabo W 750-125 603605000 Angle grinder 125 mm 750 W

User & Safety Instructions

User & Safety Instructions 2235900 Metabo W 750-125 603605000 Angle grinder 125 mm 750 W

Warranty Terms

Warranty Terms 2235900 Metabo W 750-125 603605000 Angle grinder 125 mm 750 W

Description

Features

  • Robust, universal and economical: Ergonomic angle grinder for every application
  • Robust motor
  • Anti-twist protective cover
  • Restart protection after power interruption.
  • This text is machine translated.

Scope of delivery

  • Protective cover
  • Support flange
  • Two-hole nut
  • Additional handle
  • Two-hole key.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)