• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo WEQ 1400-125 600347000 Angle grinder 125 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WEQ 1400-125 angle grinder

  • A red sign shows a crossed-out spanner above the text 'M-QUICK', symbolising a prohibition on tools.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • A red tachometer with an arrow pointing to 'rpm'. Underneath, 'TACHO CONSTAMATIC' is written in white letters.

Technical specifications

Product type

Angle grinder

Disc diameter

125 mm

Output power

1400 W

Cable length

4 m

No. of power packs included

0

Mandrel thread

M14

Length

150 cm

Width

400 mm

Height

150 mm

Dim

(L x W x H) 150 cm x 400 mm x 150 mm

Weight

2.2 kg

Idle speed

11500 U/min

Output rating

780 W

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2127131 Metabo WEQ 1400-125 600347000 Angle grinder 125 mm

User & Safety Instructions

User & Safety Instructions 2127131 Metabo WEQ 1400-125 600347000 Angle grinder 125 mm

Warranty Terms

Warranty Terms 2127131 Metabo WEQ 1400-125 600347000 Angle grinder 125 mm

Description

Features

  • Robust, universal and economical: Ergonomic angle grinder for every application
  • Powerful motor with good overload capability
  • Constamatic (C) solid shaft electronics: High work progress due to almost constant speed under load
  • Tool-free, fast disc change at the push of a button with the Metabo M-Quick system
  • Metabo S-automatic mechanical safety clutch: Minimizes kick-back when blocking the disc to the lowest level on the market – for maximum user protection and quick further work
  • Electronic overload protection for long life
  • Electronic soft start and restart protection
  • Gear housing rotated in 90°-steps mountable for left-handed operation or for separation
  • This text is machine translated.

Scope of delivery

  • Protective cover
  • M-Quick clamping nut
  • Support flange
  • Additional handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)