• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo WEV 850-125 603611000 Angle grinder 125 mm 850 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

850 Watt angle grinder WEV 850-125

  • 850 W
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • A red symbol displays a tachometer with the text 'rpm', with 'VARIO CONSTAMATIC' written in white underneath.

Technical specifications

Product type

Angle grinder

850 W

Disc diameter

125 mm

Output power

480 W

Cable length

2.50 m

Mandrel thread

M14

Length

400 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Weight

1.9 kg

Idle speed

3000 - 11500 U/min

Output rating

480 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348664 Metabo WEV 850-125 603611000 Angle grinder 125 mm 850 W

Warranty Terms

Warranty Terms 2348664 Metabo WEV 850-125 603611000 Angle grinder 125 mm 850 W

Description

Features

  • Robust, universal and economical: Powerful angle grinder for every application
  • powerful motor with good overload capability
  • Vario-Constamatic (VC) solid shaft electronics with adjusting wheel: For working with speeds that are suitable for material and which remain almost constant under load
  • anti-twist protective hood
  • Electronic overload protection, soft start-up and restart protection
  • Cut-off carbon brushes to protect the engine.
  • This text is machine translated.

Scope of delivery

  • 850 Watt angle grinder WEV 850-125
  • Protective cover
  • support flange
  • Two-hole nut
  • Additional handle
  • Two-hole key.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)