• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel A 1565 20992526 Test equipment case (L x W x H) 420 x 250 x 325 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,875.00 / piece)
€ 1,875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Case for outdoor use IP65+clamps

Technical specifications

Product type

Test equipment case

Compatible with

Metrel

Dim

(L x W x H) 420 x 250 x 325 mm

Weight

4 kg

Factory colour

Black

Features

waterproof

Width

250 mm

Height

325 mm

Length

420 mm

Depth

420 mm

Type

A 1565

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536250 Metrel A 1565 20992526 Test equipment case (L x W x H) 420 x 250 x 325 mm

Description

Water-protected case for use in the outbox and long-term measurements. Incl. Terminals (high-voltage masts, transformer stations) Water-protected, IP 65, for the use of network analysis equipment. This portable, lockable case is used with network analyzers in combination with accessories. It is designed to add accessories such as wide-range power supply A 1479, 3G / WiFi router A 1622 and GPS receiver A 1355. The case also includes standard voltage measuring leads for all voltage connections and 4 current clamps, A 1227.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)