• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 2893 AD Network diagnostics 1-phase Troubleshooting

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10,355.00 / piece)
€ 10,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network diagnostics

Phase detection

Yes

Manufacturer's standards (no certificate)

Measurement type

1-phase

Features

Troubleshooting

Interfaces

Ethernet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536335 Metrel MI 2893 AD Network diagnostics 1-phase Troubleshooting

Description

The MI 2893 Power Master XT is a portable three-phase power quality analysis device with a large, easy-to-read color display that allows users to recognize harmonics, phase graphs, waveforms, and transients at a sampling rate of 1 MSamples/s by simply connecting the device to the system. The device is designed for long-term recording as well as for troubleshooting power quality problems of three- and single-phase power distribution systems. The convenient quick-set buttons make the instrument more user-friendly, allowing faster data review during troubleshooting. The modern PC software package PowerView3 enables detailed analysis of the recorded data, direct and remote reading from the microSD memory card, analysis of long-term recordings as well as automatic creation of professional test reports.

This text is machine translated.

Features

  • 4 voltage channels with a large measurement range;4 current channels with support for automatic detection of current clamps and measuring range selection "on the device";Automatic detection and selection of the measuring range of the intelligent clip-on ammeters;Automatic measuring range selection for the current clamp;Scanning frequency of the transient recorder > 1 MSamples/s;Complies with IEC 61000-4-30 Class A power quality standard;Complete analysis of the power quality according to EN 50160, including the power signals and interharmonics frequencies;Support for MicroSD memory cards up to 32 GB (8 GB card included);Color-coded input connectors and connector labels that are tailored to your region of use;An intuitive main menu and large icons simplify navigation and configuration of the deviceThe powerful PowerView3 PC software allows you to download, view and analyze the recorded data as well as professional reporting;Flexible current clamps (without additional power supply) are included in the delivery of the EU/AD set;Remote communication via Ethernet (GPS clock synchronization – optional).

Scope of delivery

  • Test device Power Master XT1-phase flexible current clamps 3000 / 300 / 30 A (A 1502), 4 piecesTest probe (brown, black, gray, green, blue), 5 piecesAlligator clip (brown, black, gray, green, blue), 5 piecesVoltage test lead (brown, black, gray, green, blue), 5 piecesLabel for color codingTemperature probe8.0 GB microSD memory cardMicroSD card readerPC BLK PowerView3USB and Ethernet patch cablePower supply adapter1.2 V NiMH rechargeable battery, 6 piecesUpholstered carry bagUser manualCalibration certificate

Hints

Supplied with German license.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10,558.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)