User & Safety Instructions 2536349 Metrel MI 3205 EU Insulation tester
Information
Test Summary Report 2536349 Metrel MI 3205 EU Insulation tester
Description
The MI 3205 TeraOhm XA 5 kV is a portable, battery (Li-Ion) or mains-operated test device with excellent IP protection (IP65 housing closed and IP54 housing open), for determining the insulation resistance, by using high-test voltages up to 5 kV. It was developed and produced with the extensive knowledge and experience acquired over many years by working in this field.
This text is machine translated.
Features
Insulation resistance up to 15 TΩ;Adjustable test voltage (50 V...5 kV) 50 V and 100 V steps;Programmable timer;Capacity measurement;Charging speed at capacitive load <1.5 s / µF at 5 kV;Automatic discharge of the test specimen after completion of the measurement;Shield connection;High-voltage breakdown detection;Customer-specific tests;Automatic setting function;Measurement results in numerical and graphical display;HVLink PRO PC software for downloading and analyzing test results and printing the test report;Insulated RS232 and USB communication ports, BT interface;High-quality accessories including shielded test leads in the standard set;High protection against EM interference; Input AC noise suppression (1 mA∞300 V) and additional averaging of results (5, 10, 30, 60);CAT IV / 600 V;Increased nominal working height up to 3000 m;Power supply via mains and with rechargeable battery (Li-ion).
Scope of delivery
Measuring device MI 3205 TeraOhmXA 5 kVLarge alligator clip with shielded test lead 10 kV, 2.5 m, redLarge alligator clip with shielded test lead 10 kV, 2.5 m, blackLead wire, green, 2.5 mAlligator clip, greenPower cable;PC software HVLink PRO with USB and RS 232 cableManual "Manual for modern insulation tests" on CDInstructions for use (on CD)Calibration certificate
Hints
Supplied with German license.
Description
The MI 3205 TeraOhm XA 5 kV is a portable, battery (Li-Ion) or mains-operated test device with excellent IP protection (IP65 housing closed and IP54 housing open), for determining the insulation resistance, by using high-test voltages up to 5 kV. It was developed and produced with the extensive knowledge and experience acquired over many years by working in this field.
This text is machine translated.
Features
Insulation resistance up to 15 TΩ;Adjustable test voltage (50 V...5 kV) 50 V and 100 V steps;Programmable timer;Capacity measurement;Charging speed at capacitive load <1.5 s / µF at 5 kV;Automatic discharge of the test specimen after completion of the measurement;Shield connection;High-voltage breakdown detection;Customer-specific tests;Automatic setting function;Measurement results in numerical and graphical display;HVLink PRO PC software for downloading and analyzing test results and printing the test report;Insulated RS232 and USB communication ports, BT interface;High-quality accessories including shielded test leads in the standard set;High protection against EM interference; Input AC noise suppression (1 mA∞300 V) and additional averaging of results (5, 10, 30, 60);CAT IV / 600 V;Increased nominal working height up to 3000 m;Power supply via mains and with rechargeable battery (Li-ion).
Scope of delivery
Measuring device MI 3205 TeraOhmXA 5 kVLarge alligator clip with shielded test lead 10 kV, 2.5 m, redLarge alligator clip with shielded test lead 10 kV, 2.5 m, blackLead wire, green, 2.5 mAlligator clip, greenPower cable;PC software HVLink PRO with USB and RS 232 cableManual "Manual for modern insulation tests" on CDInstructions for use (on CD)Calibration certificate