• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3290 GL Earth ground meter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,865.00 / piece)
€ 6,865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earth analyzer GL

  • Portable earth Resistance tester; Multiple Methods Available; Use in energetic Locations; Iron Clamps set;

Technical specifications

Product type

Earth ground meter

Content

1 pc(s)

Type

MI 3290 GL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536357 Metrel MI 3290 GL Earth ground meter

Information

Test Summary Report 2536357 Metrel MI 3290 GL Earth ground meter

Description

The MI 3290 Earthing Analyzer is a portable, battery-powered or mains-powered test device with an excellent IP protection class (IP 54 housing open), for measuring the earthing resistance, specific earth resistance and ground potential of the various energetic and non-energetic objects. The user can choose between different methods from the classic 3-wire earthing resistance measurement up to one or four clamp meter procedures for measuring high-voltage masts. It has a selection of measurement methods with different frequency Methods: Single frequency or frequencies from 55 Hz to 15 kHz, HF-procedures with 25 kHz and pulse method to simulate a lightning strike. Due to its high electrical interference resistance, this measuring device is ideally suited for industrial applications. The measuring instrument is available in several sets, which enable a combination of different accessories and measuring functions.

This text is machine translated.

Features

  • Possibility that all types of earthing measurements are carried out with a single measuring device.Analysis of the earth impedance as a function of the frequency due to a large measuring frequency band (55 Hz ... 15 kHz).Ground measurements on masts connected to a protective earth cable.The measurement at the single tower and 4-foot tower.A wide range of clamp meters: From current clamps to flexible current clamps with a length of 10 m.HF-earthing resistance (according to IEEE_Std 81).Sweep mode Z(f) on the screen.3.4" LCD color display with touch screen.Mains voltage input range (90 ... 260 V AC) or battery (quick charger installed).High degree of protection: IP 65 (housing closed), IP 54 (housing open).Checkbox - different self-test methods.DC resistance measurement.Impulse impedance measurement for simulation of a lightning strike.Support for single or automated measurements.Pre- and post-processing PC software: Test structure preparation, download results, tree view, table view and graphical display, save and print.

Scope of delivery

  • Measuring device MI 3290Power ground spike 90 cm, 2 piecesPotential ground spike 42 cm, 2 piecesConnection cable black 2mTest lead red 5 mTest lead blue 5 mTest lead black on roll 50 m.Test lead green on roll 50 m.Test lead blue on roll 50 m.Shielded test lead on roll 75 m.G Clip-on ammeterA set consisting of test probes, alligator clips and 2m test lead, 4 piecesCarrying case for accessoriesUSB cablePower cable;Calibration certificateUser manualPC SW Meterl ES Manager
  • License GLClip-on ammeter A 1018 with 3.5 m test leadClip-on ammeter A 1019

Hints

Supplied with German license.

More interesting products

(*All information is plus legal VAT)