• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3295 Earth ground meter

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,989.00 / piece)
€ 8,989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Step Contact / Steps and Contact

  • High-powered system for testing earthling integrity; Up to 55 A test current; separate voltmeter for step and touch voltage measurement; high immunity to noise;

Technical specifications

Product type

Earth ground meter

Content

1 pc(s)

Type

MI 3295

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536361 Metrel MI 3295 Earth ground meter

Description

The measuring system MI 3295 for step and contact voltages is a voltage measuring system for testing the protective earthing of power plants, substations and other energy systems. The system consists of a station for power generation and an autonomous voltmeter. Due to its high test current (up to 55 A) and its effective noise suppression, the MI 3295 provides very accurate and stable measurements of the step and contact voltage values with a resolution of up to 10 µV. For faster analysis of the voltage distribution around the test object, several voltage measuring devices can be used simultaneously. All test results and parameters can be stored in the memory of the measuring device and later downloaded using the PC software HVLink PRO and used for analysis and creation of test reports.

This text is machine translated.

Features

  • Accurate measurements: Due to the high measuring current up to 50 A and the effective noise suppression, the measured values have a high accuracy.Noise immunity: Excellent immunity to interference, even with variable ground currents.Autonomous step voltage measuring device: No long measuring lines required; several measuring instruments can be used simultaneously.Safety: High safety thanks to low output voltage (55 V)Light weight The weight of the station is only 29.5 kg.Memory: Up to 1000 test results can be stored in the internal system memory with three levels.The PC software HVLink PRO is supplied as standard and enables the download and analysis of the results as well as the printing of test reports.

Scope of delivery

  • Measuring device MI 3295MMeasuring device MI 3295SPower cable;Step voltage sensor (25 kg), 2 pcs.Current earthing rodPotential earthing rodTest lead current, 50 m, black, 10 mm2, with alligator clip, On turntableTest lead current, 10 m, black, 10 mm2, with alligator clipTest lead, black, 2 x 3 mTest lead, green, 10 mTest lead, black, 1.5 mTest lead, red, 50 mConnection cable with alligator clip, red, 1 mAlligator clip, 4 piecesRS232 cableUSB cablePadded carrying cases, 2 pcs.Padded neck carry strapNiMH rechargeable batteries, type AA, 6 pcs.Power supply adapterCD with operating instructions and PC software HVLink PROUser manualCalibration certificate

Hints

Supplied with German license.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8,997.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)