• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel S 2124 Clamp meter adapter A/DC reading range: 100 - 1000 A

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,489.00 / piece)
€ 1,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC current clamp 100A/1000A DC current clamp with adapter A 1561

  • N/A

Technical specifications

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

Amperage reading range DC (min.)

100 A

A DC reading range (max.)

1000 A

Current reading

DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536402 Metrel S 2124 Clamp meter adapter A/DC reading range: 100 - 1000 A

Description

100a / 1000A DC clamp-on ammeter with adapter A 1561.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,608.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)