
Highlights & Details
Digital Table Oscilloscope DOX2025 B with 2 channels of Chauvin Arnoux
- 20 MHz
- No. of analogue inputs 2
Technical specifications
- Data transfer to PC: USB device and RJ45 Ethernet
- MATH functions: in real time calculated curves CH 1 and CH 2 (Addition, subtraction, multiplication, division)
- FFT analyzer
- Product type
Digital
- Bandwidth
20 MHz
- Channel sample rate
500 MSa/s
- Resolution
8 Bit
- Screen size
7 inch
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Input impedance
1 MΩ
- Dim
(L x W x H) 157 x 323 x 135 mm
- Weight
2385 g
- Display
800 x 480 p
- Width
323 mm
- Height
135 mm
- Length
157 mm
- Channel memory depth
32 KP
- Type
DOX 2025B
Documents & Downloads
Datasheet
Datasheet 1666203 Metrix DOX 2025B Digital 20 MHz 2-channel 500 MSa/s 32 KP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1666203 Metrix DOX 2025B Digital 20 MHz 2-channel 500 MSa/s 32 KP 8 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- Built-in 9-inch folding handle allows easy transport
- Universal rotary switch
- Traditional control elements of the front plate: rotary knobs and backlit buttons (CH1, CH2; math and REF + MENU)
- Very bright, large 7" TFT color screen
- Data transfer via the USB port
- Feet give stability
- housing.
- 2 channels + 1 channel for external triggering and 1 signal for probe calibration
Scope of delivery
- Euro power cable
- Test probes with switchable potential divider ratio
- USB cable type A and B
- CD ROM with PC software and operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 775.99*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































