
Highlights & Details
VOLTCRAFT DSO-5104H HANDHELD DIGITAL OSCILLOSCOPE
- Handheld heavy duty digital oscilloscope
- 100 MHz bandwidth , 4 channels
- 1 GS/s maximum sampling rate
- 40 M record length
- 20.32 cm (8 inch) LCD touch screen (800 x 600 pixels)
- 14-bit ADC vertical resolution
- Supports SPI / I2C / RS232 / CAN Decoding
- 45000 wfms/s waveform refresh rate
- Low background noise
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Resolution
14 Bit
- Screen size
8" (20.32cm)
- Oscilloscope features
Digital storage (DSO)
Handheld
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Input impedance
1 MΩ±2%
- Dim
(L x W x H) 270 x 48 x 191 mm
- Weight
1.7 kg
- No. of digital inputs (max.)
0
- Width
48 mm
- Height
191 mm
- Length
270 mm
- Interfaces
LAN
1x USB 2.0 (device)
1x USB 2.0 (host)
- Channel memory depth
40 MP
- Type
DSO-5104H
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266525 VOLTCRAFT DSO-5104H Handheld oscilloscope 100 MHz 4-channel 1 GS/s 40 MP 14 Bit Digital storage (DSO), Handheld 1 pc(s)
User & Safety Instructions 2266525 VOLTCRAFT DSO-5104H Handheld oscilloscope 100 MHz 4-channel 1 GS/s 40 MP 14 Bit Digital storage (DSO), Handheld 1 pc(s)
Warranty Terms
Warranty Terms 2266525 VOLTCRAFT DSO-5104H Handheld oscilloscope 100 MHz 4-channel 1 GS/s 40 MP 14 Bit Digital storage (DSO), Handheld 1 pc(s)
Download
Download 2266525 VOLTCRAFT DSO-5104H Handheld oscilloscope 100 MHz 4-channel 1 GS/s 40 MP 14 Bit Digital storage (DSO), Handheld 1 pc(s)
Description
Perfect for mobile use!
The compact digital Voltcraft hand oscilloscope is equipped with a carrying strap and can be used practically and flexibly in different settings. As a solid voltage measuring device weighing 1.7 kg, it has 2 channels with 100 MHz bandwidth and can record measurements with a length of up to 40 minutes. The measurement is done at low background noise and the results are displayed on the 8 inch (20.32 cm) color LCD touch screen with a resolution of 800 x 600 pixels. The maximum sampling rate of the oscilloscope is up to 1 GS/s and the different test tips, which are adjustable and included in the delivery, make flexible and variable measuring possible. Also included is a USB cable, with which the measured data can be transferred quickly to the PC. The real-time display of amplitudes on the PC is as feasible as several trigger types and interfaces.
This text is machine translated.
Features
- Display real-time waveform on your PC
- Multiple trigger types
- Multiple interfaces
Scope of delivery
- Digital oscilloscope
- Power cord
- AC / DC adapter
- USB cable
- 4x probe
- 2x Probe adjust
- BNC -SAM
- Stand holder
- Software + English manual on CD
- Quick guide
- Safety hintsheet
Frequently Bought Together
(*All information is plus legal VAT)€ 1,479.97*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































