
Highlights & Details
VOLTCRAFT ADO-5004 Oscilloscope 500 MHz, 2.5GSa/s, 250 Mtps, 12bit
- 500 MHz bandwidth
- 25.65 cm (10.1 inch) touchscreen
- 4 channels + 1 ext channel
- Max. 2.5 GSa/s sample rate
- 12-bit vertical resolution
- 250M record length
- 500,000 wfms/s refresh rate
- Low background noise (500 µV/div)
- Decoding type: RS232/UART, I2C, SPI, LIN, CAN
- Suitable for outdoor use
Technical specifications
- - 25.65cm (10.1 inch) touch screen
- - 12 bit ADC
- - 4 channel + 1 ext channel, 500MHz bandwidth, max 2.5GSa/s sample rate
- - 250M record length
- - 500,000 wfms/s refresh rate
- - low background noise 500uV/div
- - support I2C, RS232/UART, SPI, CAN, LIN trigger and decoding function
- - Support type-C power, floating measurement, suitable for outdoor use
- Product type
Digital
- Bandwidth
500 MHz
- Channel sample rate
2.5 GS/s
- Displays
LCD touch screen, 1024 x 600 pixels
- Resolution
12 Bit
- Screen size
25.65 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
500 ps/div - 1000s/div, step by 1-2-5
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Vertical deflection
±2 V (500µV/div – 50 mV/div)
±20 V (100 mV/div – 500 mV/div)
±200 V (1 V/div – 10 V/div)
- Input impedance
1 MΩ ± 2%
- Input coupling
DC, AC, Ground
- Power supply (details)
15 V 3 A Type-C
- Dim
(L x W x H) 325 x 111.5 x 209 mm
- Weight
3.2 kg
- Display
1024 x 600 p
- Width
111.5 mm
- Height
209 mm
- Length
325 mm
- Interfaces
USB-C
USB device
USB host
HDMI
LAN
- Channel memory depth
250 MP
- Type
ADO-5004
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3451429 VOLTCRAFT ADO-5004 Digital 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3451429 VOLTCRAFT ADO-5004 Digital 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3451429 VOLTCRAFT ADO-5004 Digital 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3451429 VOLTCRAFT ADO-5004 Digital 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3451429 VOLTCRAFT ADO-5004 Digital 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 3451429 VOLTCRAFT ADO-5004 Digital 500 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
Features
- Communication interface: HDMI, USB, Trig Out (P/F), LAN
- Display resolution: 1024 x 600 pixels
- Acquire mode: Sample, Peak, High Res, Average, Segmentation
- Trigger source: CH1, CH2, CH3, CH4, EXT TRIG, AC Lines
- Trigger type: Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic,
- RS232/UART, I2C, SPI, CAN, LIN trigger
- Vertical sensitivity: 500 µV/div-10 V/div
Scope of delivery
- Oscilloscope
- Power cord
- USB-A to USB-B cable
- 4x Probes + adjustment set
- Voltcraft Printed safety hintsheet
- Voltcraft quick guide
Frequently Bought Together
(*All information is plus legal VAT)€ 3,290.98*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































