
Highlights & Details
VOLTCRAFT DSO-2104 Digital Oscilloscope
- 100 MHz bandwidth, 4 channels
- 17.78 cm (7 inch) LCD touch screen (800 x 480 pixels)
- USB interface
- 1 GS/s maximum sampling rate
- 8 bits vertical resolution
- 80 K record length
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
color LCD, 7 inch, touch screen
- Resolution
8 Bit
- Screen size
17.78 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
2ns/div - 1000s/div, step by 1 - 2 - 5
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II 400 V
- Vertical deflection
5mV/div - 5V/div (at input)
- Input impedance
1 MΩ ± 2 %, in parallel mit 20 pF ±5 pF
- Input coupling
AC, DC, ground
- Input voltage
400V (PK - PK) (DC+AC, PK - PK)
- Power supply (details)
100 - 240 VAC RMS, 50/60 Hz
- Dim
(L x W x H) 301 x 152 x 70 mm
- Weight
1.1 kg
- Display
800 x 480 p
- Width
152 mm
- Height
70 mm
- Length
301 mm
- Interfaces
1x USB 2.0 (device)
- Channel memory depth
80 KP
- Type
DSO-2104
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2307979 VOLTCRAFT DSO-2104 Digital 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 2307979 VOLTCRAFT DSO-2104 Digital 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 2307979 VOLTCRAFT DSO-2104 Digital 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download
Download 2307979 VOLTCRAFT DSO-2104 Digital 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download 2307979 VOLTCRAFT DSO-2104 Digital 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1 pc(s)
Description
Indispensable aid in voltage processes
The Voltcraft DSO-2104 digital oscilloscope has a bandwidth of 100 MHz, 4 channels and a 7" (17.78 cm) LCD monitor. The maximum sampling rate is 1 GS/s, the recording capacity is 80 K. In addition, several trigger types as well as a frequency counting function are available.
The Voltcraft DSO-2104 works with 8 bit vertical resolution and is able to store 16 signal curves that can be displayed on the PC in real time. The USB connection is also used for data storage.
The scope of delivery includes four probes with pen for probe adjustment. In addition, the Voltcraft DSO-2104 with less than 15 W power consumption impresses with its low power consumption.
This text is machine translated.
Features
- 16 waveform storage
- Displays real-time waveform on PC
- Multiple trigger types
- With frequency counter
- Low power consumption (< 15 W)
Scope of delivery
- Oscilloscope
- Power cord
- 4x probes
- USB cable
- Probe adjustment tool
- Software + English manual on CD
- Safety hint sheet
- Quick guide
System requirements
- Windows Vista, 7, 8, 8.1, 10 (32 / 64 bit)
Frequently Bought Together
(*All information is plus legal VAT)€ 545.98*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































