
Technical specifications
- Functions: 2-channel oscilloscope, multimeter, signal generator, waveform can be stored as screenshot
- Integrated base
- 2.8" (7.11 cm) display (320 x 240) pixels
- 3000 mAh lithium battery (rechargeable via USB-C - 5 V / 1 A)
- OSCILLOSCOPE SPECIFICATIONS
- Channels: 2
- Sampling rate 50 MSa/s
- Analogue bandwidth 10 MHz
- Internal memory 32 kB
- Impedance 1 MΩ
- Timebase range 50 ns 10 s
- Vertical sensitivity 20 mV/div - 10 V/div (X1)
- Measurable voltage 0 - 400 V
- Trigger modes: Auto, normal, single
- Trigger types: Rising edge, falling edge
- Coupling AC, DC
- MULTIMETER SPECIFICATIONS
- Measuring range 0 - 999.9 V/DC, 0 - 750 V/AC
- Measuring range 0 - 9.999 A (DC & AC)
- Measurement range 9 - 99.99 MΩ
- Capacity measuring range 0 - 99.99 mF
- Measuring range -55 - 1300 °C
- Voltage inaccuracy DC: ±(0.5% + 3 digits) // AC: ±(1% + 3 digits)
- Current accuracy DC: ±(1.2% + 3 digits) // AC: ±(1.5% + 3 digits)
- Resistance accuracy: 0 - 999.9 Ω: ±(0.5% + 3 digits) // 0 - 999.9 Ω: ±(0.5% + 3 digits)
- Capacity accuracy: 0 - 9.999 nF: ±(0.5% + 3 digits) // 10 nF ±(5.0% + 20 digits)
- Temperature accuracy ±(2.5% + 5 digits)
- Other functions: Measurement of diodes, continuity test, detection of conducting lines
- Signal generator specifications
- Waveforms:sine, square, triangle, full wave, half wave, Noise threshold, DC
- Output frequency 1 Hz - 2 MHz
- Output amplitude 0.1 - 3.3 V
- Product type
Oscilloscope
Manufacturer's standards (no certificate)
- Dim
(W x H) 89 mm x 35 mm
- Weight
300 g
- No. of channels
2-channel
- Width
89 mm
- Height
35 mm
- Type
JT-OMS01
Documents & Downloads
Datasheet
Datasheet 2999119 Joy-it JT-OMS01 Oscilloscope, Signal generator, Multimeter 2-channel
User & Safety Instructions
User & Safety Instructions 2999119 Joy-it JT-OMS01 Oscilloscope, Signal generator, Multimeter 2-channel
User & Safety Instructions 2999119 Joy-it JT-OMS01 Oscilloscope, Signal generator, Multimeter 2-channel
Description
This text is machine translated.
Scope of delivery
- JT-OMS01
- User manual.
- USB-C cable
- 2x test probes
- 1x test clip
- 1x oscilloscope probe
Frequently Bought Together
(*All information is plus legal VAT)€ 320.97*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































