
Highlights & Details
SFG-1000 DDS Function Generator
- DDS Technique and FPGA Chip Design
- Frequency Range:0.1Hz~3MHz
- High Frequency Accuracy : ± 20ppm
- High Frequency Stability : ± 20ppm
- Max. Frequency Resolution : 100mHz
- Low Distortion Sine Wave : -55dBc,0.1Hz~200kHz
- Voltage Display (Only SFG-1013)
Technical specifications
- Signal output type
Sine, triangle, TTL, rectangular
- Product type
Mains-powered
- Frequency range
0.1 Hz - 3 MHz
- Signal output types
Triangle
Rectangle
Sinus
TTL
- Frequency range (sine)
0.1 Hz - 3 MHz
- Frequency range square wave
0.1 Hz - 3 MHz
- Square wave slew rate
100 ns
- Display
LED
- Frequency range triangle
0.1 Hz - 1 MHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 251 mm x 91 mm
- Weight
2.1 kg
- No. of channels
1-channel
- Max. frequency
3 MHz
- Min. frequency
0.1 Hz
- Reading category
CAT II
- Width
251 mm
- Height
91 mm
- Voltage supply
Mains
- Type
SFG-1003
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178608 GW Instek SFG-1003 Mains-powered 0.1 Hz - 3 MHz 1-channel Triangle, Rectangle, Sinus, TTL
Conformity certificate
Conformity certificate 2178608 GW Instek SFG-1003 Mains-powered 0.1 Hz - 3 MHz 1-channel Triangle, Rectangle, Sinus, TTL
Description
The 3MHz frequency range and output waveform selection of sine, rectangle, triangle and TTL available in the SFG-1000 series ensure the basic functions to ensure a high level of confidence in test results. DDS technology at an affordable price offers a high-quality solution for users who need a signal source for accurate but simple measurement applications.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 425.97*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































