
Highlights & Details
Function generator and laboratory measuring device in one
- Frequency range from 0.001 Hz to 20 MHz
- DDS technology with a frequency accuracy of ±20 ppm
- Precise setting of the frequency
- Multifunctional, powerful, user-friendly
Technical specifications
- Signal output type
Logic, TTL, DC offset
- Product type
Mains-powered
- Frequency range
0.001 Hz - 20 MHz
- Signal output types
Triangle
Rectangle
Sinus
- Square wave slew rate
7 ns
- Display
LCD
Digital
- Frequency range triangle
, 2 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM
- External modulation
AM, FM
- Dim
(W x H) 227 mm x 130 mm
- Weight
2800 g
- Max. frequency
20 MHz
- Min. frequency
0.001 Hz
- Features
Modulation
- Width
227 mm
- Height
130 mm
- Interfaces
LAN
- Voltage supply
Mains
- Type
GX 320
Documents & Downloads
Datasheet
Datasheet 1925298 Metrix GX 320 Mains-powered 0.001 Hz - 20 MHz Triangle, Rectangle, Sinus
User & Safety Instructions
User & Safety Instructions 1925298 Metrix GX 320 Mains-powered 0.001 Hz - 20 MHz Triangle, Rectangle, Sinus
Description
Main characteristic of these signal generators: They are built in DDS technology (direct digital synthesis). The generated signals are thus much more accurate in their frequency and form than those of conventional signal generators.
The GX 320 reaches up to 20 MHz and has additional functions (modulation types, shift K & burst functions), which make it particularly interesting for higher training courses, development engineers and scientists. There is also a version that can be programd 100% in the SCPPI protocol via a USB connection (GX 320-E).
This text is machine translated.
Scope of delivery
- 1 power cable
- 1 CD-ROM with 5-language operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 1,015.99*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























