
Highlights & Details
Arbitrary function generator DG1062Z
- 60 MHz bandwidth
- 2 channels
- Standard and arbitrary function
- This text is machine translated.
Technical specifications
- Product Dimensions, length: 319 mm
- Offset: ±5V
- Curve Memory: 8 MPts
- Impedance 50 Ω
- Resolution: 14 bit
- Display: Color-TFT
- Signal output type
Sine, square, ramp, pulse, noise, arbitrary
- Product type
Mains-powered
- Frequency range
1 µHz - 60 MHz
- Signal output types
Sinus
Rectangle
Triangle
Noise
Arbitrary
- Frequency range (sine)
1 µHz - 60 MHz
- Distortion factor (sine)
<0.075 %
- Frequency range square wave
1 µHz - 25 MHz
- Square wave slew rate
<10 ns
- Display
LCD
- Frequency range triangle
1 µHz - 1 MHz
- ARB frequency range
1 µHz - 20 MHz
Manufacturer's standards (no certificate)
- Wobble function
Lin/log/Step, 1 ms - 500 s
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, PWM
- External modulation
AM, FM, PM, ASK, FSK, PSK, PWM
- Trigger (synchronous)
TTL
- Frequency reading (external)
1 µHz - 200 MHz
- Dim
(W x H) 262 mm x 112 mm
- Weight
3.2 kg
- No. of channels
2-channel
- Max. frequency
60 MHz
- Min. frequency
1 µHz
- Features
incl. cycle counter
Modulation
- Width
262 mm
- Height
112 mm
- Interfaces
LAN
USB
USB host
- Voltage supply
Mains
- Type
DG1062Z
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 806452 Rigol DG1062Z Mains-powered 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary
User & Safety Instructions
User & Safety Instructions 806452 Rigol DG1062Z Mains-powered 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary
Conformity certificate
Conformity certificate 806452 Rigol DG1062Z Mains-powered 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary
Warranty Terms
Warranty Terms 806452 Rigol DG1062Z Mains-powered 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Arbitrary
Description
Features
- Brush and sweep function
- Cycle Counters
- Harmonic generator up to 8. Order
- Overload-protected outputs
- 8.89 cm large color TFT screen
- 2 independent channels with switchable tracking function.
- This text is machine translated.
Scope of delivery
- BNC cable
- USB cable
- Power cord
- Quick guide.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 711.97€ 709.77*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































