
Highlights & Details
JDS-2915 mobile usable signal generator
- 2-channel signal generator
- 1 channel frequency counter
- 0 to 15 MHz
- Can also be used mobile via power bank
- Incl. Power supply
- Multilingual display/software (D,E,FR)
Technical specifications
- Frequency accuracy ± 20 ppm
- Frequency stability: ± 1 ppm/3h
- Sampling rate 266 MSA/s
- Display: 2.4" TFT color LCD, vertical wave resolution, 14 bits
- Amplitude range<: 10 MHz: 0 - 20 Vpp,> 10 MHz: 0 - 10 Vpp
- Amplitude resolution: 1 mV
- Amplitude stability: ± 5%/5h
- Amplitude evenness<: 10 MHz: ± 5 %,> 10 MHz: ± 10 %
- Output impedance 50 Ω ± 10%
- Wobble function: Frequency range: Adjustable between 0.01Hz - 60MHz, time: Adjustable between 0.1s and 999.9s, direction: Rising, falling, rising + falling, mode: Linear or logarithmic
- Signal output type
Sine, square, triangle, pulse, half, solid wave, expo-nential rise / fall, noise, Lorentz pulse, CMOS and more
- Product type
Battery-powered
- Frequency range
15 MHz - 0.01 µHz
- Frequency range (sine)
0 - 15 MHz
- Distortion factor (sine)
< 0.8 %
- Frequency range square wave
0 - 15 MHz
- Square wave slew rate
< 25 ns
- Frequency range triangle
0 -15 MHz
- ARB frequency range
0 - 6 MHz
Manufacturer's standards (no certificate)
- Wobble function
0.01 Hz to 60 MHz
- Frequency reading (external)
1Hz to 100MHz
- Dim
(W x H) 145 mm x 95 mm
- Weight
1000 g
- No. of channels
2-channel
- Max. frequency
0.01 µHz
- Min. frequency
15 MHz
- Features
incl. cycle counter
- Width
145 mm
- Height
95 mm
- Interfaces
BNC
- Voltage supply
230 V/AC
Battery
Mains
- Type
JDS2915
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2138350 Joy-it JDS2915 Battery-powered, Mains-powered 15 MHz - 0.01 µHz 2-channel
User & Safety Instructions
User & Safety Instructions 2138350 Joy-it JDS2915 Battery-powered, Mains-powered 15 MHz - 0.01 µHz 2-channel
Description
Due to its stable metal housing and the possible operation with a power bank, it is also ideally suited for mobile use.
This text is machine translated.
Scope of delivery
- JDS-2915 Signal generator
- 2x BNC signal terminals
- Power supply unit
Frequently Bought Together
(*All information is plus legal VAT)€ 150.98*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























