
Highlights & Details
Arbitrary Function Generator AFG-2105
- Bandwidth 0.1 Hz - 5 MHz
- Arbitrary generator 20 MSa/s
- Direct digital signal generation (DDS)
Technical specifications
- AM/FM/FSK Modulation: 2 MHz - 20 kHz
- Offset: ± 5 Vp
- Curve Memory: 4 kPt
- Impedance 50 Ω
- Input resistance: 1 MΩ // 150 pF
- Resolution: 0.1 Hz
- Display: Color-LCD 8.89 cm
- Signal output type
Sine / square / ramp / noise / Arbitrary Signal
- Product type
Mains-powered
- Frequency range
0.1 Hz - 5 MHz
- Signal output types
Arbitrary
Sinus
Rectangle
Noise
Triangle
- Frequency range (sine)
0.1 Hz - 5 MHz
- Frequency range square wave
0.1 Hz - 5 MHz
- Square wave slew rate
25 ns
- Display
LCD
- Frequency range triangle
0.1 Hz - 1 MHz
Manufacturer's standards (no certificate)
- Wobble function
0.1 Hz - 5 MHz
- Internal modulation
AM/FM/FSK
- Trigger (synchronous)
TTL
- Frequency reading (external)
5 Hz - 150 MHz
- Dim
(W x H) 266 mm x 107 mm
- Weight
3.2 kg
- No. of channels
1-channel
- Max. frequency
5 MHz
- Min. frequency
0.1 Hz
- Features
Modulation
- Width
266 mm
- Height
107 mm
- Interfaces
USB
- Voltage supply
Mains
- Type
AFG-2105
Documents & Downloads
Datasheet
Datasheet 123763 GW Instek AFG-2105 Mains-powered 0.1 Hz - 5 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
User & Safety Instructions
User & Safety Instructions 123763 GW Instek AFG-2105 Mains-powered 0.1 Hz - 5 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
User & Safety Instructions 123763 GW Instek AFG-2105 Mains-powered 0.1 Hz - 5 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
Conformity certificate
Conformity certificate 123763 GW Instek AFG-2105 Mains-powered 0.1 Hz - 5 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
Download
Download 123763 GW Instek AFG-2105 Mains-powered 0.1 Hz - 5 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
Download 123763 GW Instek AFG-2105 Mains-powered 0.1 Hz - 5 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
Description
This text is machine translated.
Features
- Adjustable pulse/pause ratio for square-wave signal
- Setting the waveform parameters via keyboard and rotary knob
- Simultaneous display of amplitude, DC offset and a variable function in the display
- 10 3.1.2 memory slots
- 10 non-volatile 4 Mpts signal shape memory.
- This text is machine translated.
Scope of delivery
- 2 measuring cable (BNC-BNC)
- Power cord
- Operating Instructions (GB)
- Quick guide.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 445.27€ 443.07*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























