
Highlights & Details
Signal generator with frequency counter 0-15MHZ
- 2-channel generator
- 1 channel frequency counter
- Generates signals up to 15MHZ
- 2.4 inch color display
- Multilingual software (menu-controlled: German, French, English)
Technical specifications
- Wobble function: Frequency range: Adjustable between 0.01Hz - 60MHz, time: Adjustable between 0.1s and 999.9s, direction: Rising, falling, rising + falling, mode: Linear or logarithmic
- Frequency accuracy ± 20 ppm
- Frequency stability: ± 1 ppm/3h
- Sampling rate 266 MSA/s
- Display: 2.4" TFT color LCD, vertical wave resolution, 14 bits
- Amplitude range<: 10 MHz: 0-20 VPP,> 10 MHz: 0-10 VPP
- Amplitude resolution: 1 mV
- Amplitude stability: ± 5%/5h
- Amplitude evenness<: 10 MHz: ± 5%,> 10 MHz: ± 10%
- Impedance of the output: 50Ω ±10%
- Signal output type
Sine, square, triangle, half wave, wave, exponential increase/decrease, pulse, noise, Lorentz-Plus, CMOS and more
- Product type
Mains-powered
- Frequency range
15 MHz - 0.01 µHz
- Signal output types
Triangle
Rectangle
Waveform
Sinus
Lorentz curve
Arbitrary
Pulse
Noise
- Frequency range (sine)
0 - 15 MHz
- Distortion factor (sine)
< 0,8 %
- Frequency range square wave
0 - 15 MHz
- Square wave slew rate
< 25 ns
- Display
LCD
- Frequency range triangle
0 - 15 MHz
- ARB frequency range
0 - 6 MHz
Manufacturer's standards (no certificate)
- Wobble function
0.01 Hz to 60 MHz
- Frequency reading (external)
1 Hz to 100 MHz
- Dim
(W x H) 194 mm x 69 mm
- Weight
500 g
- No. of channels
2-channel
- Max. frequency
0.01 µHz
- Min. frequency
15 MHz
- Features
incl. cycle counter
- Width
194 mm
- Height
69 mm
- Voltage supply
230 V/AC
Mains
- Type
JT-JDS6600
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2138351 Joy-it JT-JDS6600 Mains-powered 15 MHz - 0.01 µHz 2-channel Triangle, Rectangle, Waveform, Sinus, Lorentz curve, Arbitra
User & Safety Instructions
User & Safety Instructions 2138351 Joy-it JT-JDS6600 Mains-powered 15 MHz - 0.01 µHz 2-channel Triangle, Rectangle, Waveform, Sinus, Lorentz curve, Arbitra
Description
The JDS6600 Lite is equipped with multilingual software and can communicate in German, English and French.
This text is machine translated.
Scope of delivery
- JDS6600-LITE signal generator
- 2x BNC signal terminals
- Power supply unit
Frequently Bought Together
(*All information is plus legal VAT)€ 355.97€ 285.96*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































