
Technical specifications
- Signal output type
Sine / square / ramp / noise / Arbitrary Signal
- Product type
Mains-powered
- Frequency range
0.1 Hz - 12 MHz
- Signal output types
Arbitrary
Sinus
Rectangle
Noise
Triangle
- Frequency range (sine)
0.1 Hz - 12 MHz
- Frequency range square wave
0.1 Hz - 12 MHz
- Square wave slew rate
25 ns
- Display
LCD
- Frequency range triangle
0.1 Hz - 1 MHz
Manufacturer's standards (no certificate)
- Trigger (synchronous)
TTL
- Dim
(W x H) 266 mm x 107 mm
- Weight
3.2 kg
- No. of channels
1-channel
- Max. frequency
12 MHz
- Min. frequency
0.1 Hz
- Features
Modulation
- Width
266 mm
- Height
107 mm
- Interfaces
USB
- Voltage supply
Mains
- Type
AFG-2112
Documents & Downloads
Datasheet
Datasheet 123159 GW Instek AFG-2112 Mains-powered 0.1 Hz - 12 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
User & Safety Instructions
User & Safety Instructions 123159 GW Instek AFG-2112 Mains-powered 0.1 Hz - 12 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
User & Safety Instructions 123159 GW Instek AFG-2112 Mains-powered 0.1 Hz - 12 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
Conformity certificate
Conformity certificate 123159 GW Instek AFG-2112 Mains-powered 0.1 Hz - 12 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
Download
Download 123159 GW Instek AFG-2112 Mains-powered 0.1 Hz - 12 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
Download 123159 GW Instek AFG-2112 Mains-powered 0.1 Hz - 12 MHz 1-channel Arbitrary, Sinus, Rectangle, Noise, Triangle
Description
Features
- Adjustable pulse/pause ratio for square-wave signal
- Setting the waveform parameters via keyboard and rotary knob
- Simultaneous display of amplitude, DC offset and a variable function in the display
- 10 3.1.2 memory slots
- 10 non-volatile 4 Mpts signal shape memory.
- This text is machine translated.
Scope of delivery
- Measuring cable (BNC-BNC)
- Power cord
- Operating Instructions (GB)
- Quick guide.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 475.27€ 473.07*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























