• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 110883132670 Rail mounted PSU (DIN) 24 V AC, 24 V DC 200 mA No. of outputs:2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Current consumption 200 mA/AC; 75 mA/DC
  • Relay output 2 changeover contact
  • Switching voltage relay output max. 250 V/AC
  • Continuous current relay output 16 A
  • Connection terminal 4-pin
  • Colour: grey
Product type

MS/TP-module

Type

BMT-F-DIO4/2 BACnet MS/TP

No. of outputs

2 x

Dim

(L x W x H) 60 x 50 x 69.30 mm

Height

69.30 mm

Width

50 mm

Manufacturer part #

110883132670

Inputs

4 digital

Length

60 mm

IP40

Connection

Push-in connector

Output type (power supply units)

Fixed voltage

Nominal input voltage

24 V/DC

Input voltage (max.)

30 V AC

30 V DC

Operating temperature (max.)

+55 °C

Operating temperature (min.)

-5 °C

Max. output current

200 mA

Output voltage (max.)

24 V AC

24 V DC

Output voltage (nominal)

24 V AC

24 V DC

Weight

126 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164646 Metz Connect 110883132670 Rail mounted PSU (DIN) 24 V AC, 24 V DC 200 mA No. of outputs:2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164646 Metz Connect 110883132670 Rail mounted PSU (DIN) 24 V AC, 24 V DC 200 mA No. of outputs:2 x Content 1 pc(s)

Description

The BACnet MS/TP module with 4 digital inputs and 2 relay outputs with manual operation was developed for decentralized switching tasks. Suitable for e.g. to record light switches and window contacts in one room and to switch two light bands or for use as shutter control. 2 motorized fire dampers can also be controlled. In this case, the relay contacts must be protected by suitable load-dependent measures. The inputs can be operated as contact or voltage inputs. Via a BACnet client, the inputs and outputs can be switched and queried using standard objects. The module address and the bit rate are set via two switches on the front side. Suitable for decentralized mounting on support rail TH35 as per IEC 60715 in electric distributors. Connection with spring clamps (Push-In).

This text is machine translated.

Features

  • Intelligent components
  • BACnet
  • BACnet MS/TP
  • BACnet MSTP
  • BACnet I/Os
  • I/O module
  • I/O components
  • Mixing modules
  • Digital input - output
  • RS485
  • Decentralized mounting
  • 45 mm cap size

More interesting products

(*All information is plus legal VAT)