• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1108881370 Rail mounted PSU (DIN) 24 V AC, 24 V DC 100 mA No. of outputs:4 x Content 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Current consumption 100 mA/AC; 40 mA/DC
  • Relay output: 2x two-stage
  • Switching voltage relay output max. 250 V/AC
  • Continuous current relay output 6 A / relay
  • Semiconductor output 2 NO contact
  • Switching voltage semiconductor output max. 40 V AC/DC
  • Continuous current semi-conductor output 100 mA
  • Connection terminal 4-pin
  • Colour: grey
Product type

MS/TP-module

Type

BMT-F-TP BACnet MS/TP

No. of outputs

4 x

Dim

(L x W x H) 60 x 50 x 69.30 mm

Height

69.30 mm

Width

50 mm

Manufacturer part #

1108881370

Inputs

6 digital

Length

60 mm

IP40

Connection

Push-in spring-loaded terminal

Operating temperature (max.)

+55 °C

Operating temperature (min.)

-5 °C

Max. output current

100 mA

Output voltage (max.)

24 V AC

24 V DC

Output voltage (nominal)

24 V AC

24 V DC

Weight

126 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164649 Metz Connect 1108881370 Rail mounted PSU (DIN) 24 V AC, 24 V DC 100 mA No. of outputs:4 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164649 Metz Connect 1108881370 Rail mounted PSU (DIN) 24 V AC, 24 V DC 100 mA No. of outputs:4 x Content 1 pc(s)

Description

The BACnet MS/TP three-point module with 6 digital inputs, 2 two-stage relay outputs and 2 digital outputs were developed for decentralized switching tasks. It is suitable e.g. multistage pumps and fans Use roller blinds. In this case, the relay contacts must be protected by suitable load-dependent measures. Via a BACnet client, the inputs and outputs can be switched and queried using standard objects. Input terminals 1 - 6 are connected with the C2 two-pole through potential-free switches or contacts. The module has a manual control level for the outputs. The module address and the bit rate are set via two switches on the front side. Suitable for decentralized mounting on support rail TH35 as per IEC 60715 in electric distributors. Connection with spring clamps (Push-In).

This text is machine translated.

Features

  • Intelligent components
  • BACnet
  • BACnet MS/TP
  • BACnet MSTP
  • BACnet I/Os
  • I/O module
  • I/O components
  • Mixing modules
  • Digital input - output
  • RS485
  • Decentralized mounting
  • 45 mm cap size

More interesting products

(*All information is plus legal VAT)