• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1309190002KE 6 ports Network patch panel Unequipped 1 U Unequipped

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BTR keystone surface-mounted housing 6 port RAL 9010

  • Very compact 6 port surface-mounted housing for keystone module
  • Insert direction of the module inclined 90° downward
  • Strain relief with cable binder on module

Technical specifications

Product type

Network patch panel

Unequipped

Rack unit

1 U

Port

6 ports

Patch panel design

Unequipped

Connection method

Keystone module

Connections

6 LAN ports

Height

1 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 992982 Metz Connect 1309190002KE 6 ports Network patch panel Unequipped 1 U Unequipped

User & Safety Instructions

User & Safety Instructions 992982 Metz Connect 1309190002KE 6 ports Network patch panel Unequipped 1 U Unequipped

Description

Keystone universal surface-mounted housing 6 RJ45 ports, for accommodating 6 individual modules in keystone design. Very compact design When using UTP modules, up to 12 modules can also be plugged in.

Features

  • With a viewing window for labelling insert (label inlays supplied)
  • Colour of the cover panels similar to pure white RAL 9010, glossy surface

Hints

Surface-mounted housing unequipped, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.92€ 23.92*

What kind of Patch Panels & Patch Fields are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)